LEDVANCE 4099854 Floodlight, 69 W White, 10000 lm, IP66, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

$764.55

(exc. GST)

$841.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.55

*price indicative

RS Stock No.:
895-957
Mfr. Part No.:
4099854306228
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

69W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Colour

White

Luminous Flux

10000lm

Mount Type

Surface

Colour Temperature

6500K

Colour Reference Code

RAL 9003

Lifespan

100000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

4099854

Depth

236mm

Standards/Approvals

UKCA

Width

52mm

Height

236mm

Lamp Type

Halogen

Hazardous Area Certification

No

Sub Type

Light

Beam Angle

100°

Lamp Supplied

Yes

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The LEDVANCE lighting solution is a high-performance floodlight designed for outdoor use, providing reliable illumination in public and commercial spaces while ensuring optimal energy efficiency.

Delivers high luminous efficacy of up to 150 lm/W

Features a robust IP66 rating for superior weather resistance

Equipped with a durable, pre-installed flexible cable for easy installation

Provides energy savings of up to 90% compared to halogen options

Designed with a breather membrane to enhance Air exchange and protect against moisture

Offers selectable lumen steps for versatile lighting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy