LEDVANCE 4099854 Floodlight, 69 W White, 10000 lm, IP66, 240V

N

This image is representative of the product range

Subtotal (1 unit)*

$764.55

(exc. GST)

$841.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.55

*price indicative

RS Stock No.:
895-955
Mfr. Part No.:
4099854306181
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

69W

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Mount Type

Surface

Colour

White

Luminous Flux

10000lm

Colour Temperature

4000K

Lifespan

100000h

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9003

Maximum Operating Temperature

50°C

Series

4099854

Standards/Approvals

UKCA

Height

236mm

Depth

236mm

Width

52mm

Hazardous Area Certification

No

Sub Type

Light

Lamp Type

Halogen

Lamp Supplied

Yes

Beam Angle

100°

Diffuser Material

Tempered Glass

COO (Country of Origin):
CN
The LEDVANCE floodlight offers efficient illumination for outdoor settings, primarily designed to replace traditional halogen lamps while providing robust and long-lasting performance in various environments.

Delivers high luminous efficacy of up to 150 lm/W

Equipped with a Durable aluminium body and glass cover for optimal protection

Features a versatile multi-lumen option for adjustable brightness

Designed with a breather membrane to maintain IP protection while enabling Air exchange

Operates efficiently within a temperature range of -30 to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy