LEDVANCE 4099854 Floodlight, 17 W Black, 2200 lm, IP65, 240V

N

Subtotal (1 unit)*

$300.41

(exc. GST)

$330.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$300.41

*price indicative

RS Stock No.:
895-857
Mfr. Part No.:
4099854309489
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

17W

Voltage

240V

IP Rating

IP65

Housing Material

Aluminium

Luminous Flux

2200lm

Mount Type

Surface

Colour

Black

Colour Temperature

3000K

Lifespan

100000h

Colour Reference Code

RAL 9017

Minimum Operating Temperature

-30°C

Series

4099854

Maximum Operating Temperature

50°C

Depth

157mm

Height

183mm

Standards/Approvals

UKCA

Width

38mm

Hazardous Area Certification

No

Sub Type

Light

Lamp Type

Halogen

Diffuser Material

Tempered Glass

Lamp Supplied

Yes

Beam Angle

100°

COO (Country of Origin):
CN
The LEDVANCE floodlight is a robust lighting solution designed for outdoor illumination. It features Advanced motion and daylight sensors to optimise energy efficiency while providing powerful illumination for various environments.

Flexible motion and daylight sensor enhance illumination control

High luminous efficacy of up to 145 lm/W ensures energy efficiency

IP65 rating provides excellent protection against dust and water

Durable aluminium body and tempered glass diffuser offer long-lasting performance

Adjustable mounting bracket allows versatile installation options

Breather membrane enhances Air exchange without compromising protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy