LEDVANCE 4099854 Floodlight, 69 W Black, 10000 lm, IP66, 240V
- RS Stock No.:
- 895-853
- Mfr. Part No.:
- 4099854306945
- Brand:
- LEDVANCE
N
Subtotal (1 unit)*
$1,217.24
(exc. GST)
$1,338.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,217.24 |
*price indicative
- RS Stock No.:
- 895-853
- Mfr. Part No.:
- 4099854306945
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 69W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 10000lm | |
| Mount Type | Surface | |
| Colour | Black | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Height | 236mm | |
| Width | 52mm | |
| Standards/Approvals | UKCA | |
| Depth | 236mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Diffuser Material | Tempered Glass | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 69W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 10000lm | ||
Mount Type Surface | ||
Colour Black | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Height 236mm | ||
Width 52mm | ||
Standards/Approvals UKCA | ||
Depth 236mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
Diffuser Material Tempered Glass | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers a robust lighting solution with an integrated daylight sensor, optimally designed for outdoor environments, ensuring automatic operation based on available daylight.
Daylight sensor switches on below 35 lux and off above 95 lux
Luminous efficacy reaches up to 150 lm/W
Offers energy savings of up to 90% compared to halogen floodlights
IP66 rated for weather resistance and outdoor use
Designed for easy installation with a pre-installed 1 m flexible cable
