LEDVANCE 4099854 Floodlight, 8 W White, 1200 lm, IP65, 240V
- RS Stock No.:
- 895-847
- Mfr. Part No.:
- 4099854306785
- Brand:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
$245.84
(exc. GST)
$270.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.84 |
*price indicative
- RS Stock No.:
- 895-847
- Mfr. Part No.:
- 4099854306785
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 8W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Mount Type | Surface | |
| Luminous Flux | 1200lm | |
| Colour Temperature | 4000K | |
| Colour Reference Code | RAL 9003 | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Width | 57mm | |
| Standards/Approvals | UKCA | |
| Depth | 136mm | |
| Height | 170mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 8W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour White | ||
Mount Type Surface | ||
Luminous Flux 1200lm | ||
Colour Temperature 4000K | ||
Colour Reference Code RAL 9003 | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Width 57mm | ||
Standards/Approvals UKCA | ||
Depth 136mm | ||
Height 170mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE Floodlight designed for outdoor illumination, featuring Advanced motion and daylight sensors to enhance energy savings and optimise light management in various environments.
Employs a flexible motion and daylight sensor for demand-optimised illumination
Offers easy adjustments for sensor range, daylight detection, and dimming functions
Incorporates a robust cable gland with integrated waterstop function
Provides high luminous efficacy of up to 145 lm/W, ensuring bright and uniform illumination
