LEDVANCE 4099854 Floodlight, 8 W White, 1200 lm, IP66, 240V
- RS Stock No.:
- 895-836
- Mfr. Part No.:
- 4099854305726
- Brand:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
$150.28
(exc. GST)
$165.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.28 |
*price indicative
- RS Stock No.:
- 895-836
- Mfr. Part No.:
- 4099854305726
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 8W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Colour | White | |
| Luminous Flux | 1200lm | |
| Mount Type | Surface | |
| Colour Temperature | 4000K | |
| Minimum Operating Temperature | -30°C | |
| Lifespan | 100000h | |
| Colour Reference Code | RAL 9003 | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Standards/Approvals | UKCA | |
| Depth | 136mm | |
| Width | 36mm | |
| Height | 127mm | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 8W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Colour White | ||
Luminous Flux 1200lm | ||
Mount Type Surface | ||
Colour Temperature 4000K | ||
Minimum Operating Temperature -30°C | ||
Lifespan 100000h | ||
Colour Reference Code RAL 9003 | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Standards/Approvals UKCA | ||
Depth 136mm | ||
Width 36mm | ||
Height 127mm | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight offers reliable and powerful illumination designed for outdoor environments. Ideal for various applications, this product delivers high-quality lighting while optimising energy efficiency.
High luminous efficacy of up to 145 lm/W
Rated IP66 for superior protection against dust and water
Features a breather membrane to optimise Air exchange
Energy savings of up to 90% compared to traditional floodlights
Flexible installation with a mounting bracket and adjustable angles
