RS Better World
brennenstuhl JARO 3060 P Projector, 20 W Black, 2300 lm, IP65, 220V
- RS Stock No.:
- 780-288
- Mfr. Part No.:
- 1171250242
- Brand:
- brennenstuhl
N
Subtotal (1 unit)*
$64.53
(exc. GST)
$70.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 780-288
- Mfr. Part No.:
- 1171250242
- Brand:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Projector | |
| Power | 20W | |
| Voltage | 220V | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Colour | Black | |
| Mount Type | Wall | |
| Luminous Flux | 2300lm | |
| Series | JARO 3060 P | |
| Depth | 50mm | |
| Width | 150mm | |
| Height | 183mm | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Hazardous Area Certification | No | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Better World Product | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Projector | ||
Power 20W | ||
Voltage 220V | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Colour Black | ||
Mount Type Wall | ||
Luminous Flux 2300lm | ||
Series JARO 3060 P | ||
Depth 50mm | ||
Width 150mm | ||
Height 183mm | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Hazardous Area Certification No | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Better World Product Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl LED spotlight is an Advanced outdoor lighting solution featuring an infrared motion detector, designed for both indoor and outdoor installation, providing a bright 2300 lumens illumination.
Powerful Everlight SMD LEDs ensure high visibility
Adjustable runtime between 10 seconds and 5 minutes
Ideal for automatic lighting in entrances and garages
Adjustable twilight sensor for enhanced convenience
Robust and modern aluminium housing
IP65 rating for outdoor use and weather resistance
