brennenstuhl D 5051 MRA Spotlight, 50 W Black, Grey, 6700 lm, IP54, 220V
- RS Stock No.:
- 780-283
- Mfr. Part No.:
- 1173701023
- Brand:
- brennenstuhl
N
Subtotal (1 unit)*
$316.23
(exc. GST)
$347.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.23 |
*price indicative
- RS Stock No.:
- 780-283
- Mfr. Part No.:
- 1173701023
- Brand:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Spotlight | |
| Power | 50W | |
| Voltage | 220V | |
| IP Rating | IP54 | |
| Housing Material | Plastic | |
| Mount Type | Portable | |
| Colour | Black, Grey | |
| Luminous Flux | 6700lm | |
| Colour Temperature | 5000K | |
| Plug Type | 2-Pin | |
| Series | D 5051 MRA | |
| Width | 330mm | |
| Depth | 120mm | |
| Height | 270mm | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Spotlight | ||
Power 50W | ||
Voltage 220V | ||
IP Rating IP54 | ||
Housing Material Plastic | ||
Mount Type Portable | ||
Colour Black, Grey | ||
Luminous Flux 6700lm | ||
Colour Temperature 5000K | ||
Plug Type 2-Pin | ||
Series D 5051 MRA | ||
Width 330mm | ||
Depth 120mm | ||
Height 270mm | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl Portable LED work light provides exceptional illumination for various projects, including painting and finishing. Designed for durability and portability, it delivers high-quality light output, ensuring accurate colour rendering for professional results.
Light output of 6700 lm makes it suitable for high-visibility tasks
Robust plastic housing with shock protection enhances durability
Lightweight design with a rigid carry handle improves portability
IP54 rating ensures protection against dust and water splashes
