Cynergy3 RSF80 Series Horizontal Silicone, Nitrile Rubber (NBR), Viton Float Switch, NO/NC, 240 V ac ac Max, 120 V dc dc

Subtotal (1 unit)*

$40.26

(exc. GST)

$44.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
  • Plus 455 unit(s) shipping from 18 November 2026
  • Plus 175 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.26

*price indicative

RS Stock No.:
869-7592
Distrelec Article No.:
304-02-371
Mfr. Part No.:
RSF86YP
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Horizontal

Switch Output

NO/NC

Housing Material

Polyphenylene Sulphide

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Silicone, Nitrile Rubber (NBR), Viton

Standards/Approvals

NSF Approved, WRAS

Hazardous Area Certification

No

Series

RSF80

COO (Country of Origin):
GB

Sensata Cynergy3 Horizontal Float Switch, NO/NC, 120V DC - RSF80 Series - RSF86YP


Monitor and regulate liquid levels reliably with this horizontal float switch from Sensata's Cynergy3 range. Its actuator has an integrated magnet that signals a sensor to open and close the switch's contacts in response to changes in the liquid level. This action makes the component an effective solution for activating pumps or alarms. A wide operating temperature range of -10°C to +120°C makes it suitable for use with both cold and hot liquids. It's commonly used in sewage systems, waterworks and commercial washing machines.

Features & Benefits


• Supports NO (normally open) or NC (normally closed) operation by rotating the switch through 180° for versatile use

• PPS (polyphenylene sulfide) body material is corrosion and wear-resistant for long-lasting performance

How can I mount this product?


This switch is designed for external mounting, so it's a good choice when there's no access to the inside of a tank. To install it, simply insert its 1/2-inch NPT (National Pipe Thread) connection through a hole in the tank wall. The M12 plug makes it simple to connect cables for ease of wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy