Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc

Subtotal (1 unit)*

$481.81

(exc. GST)

$529.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$481.81

*price indicative

RS Stock No.:
756-4176
Mfr. Part No.:
SSF67A25B200
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

316L Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

No

Hazardous Area Certification

No

Series

SSF67

COO (Country of Origin):
CN

Sensata Cynergy3 Float Switch, 10 Bar Maximum Operating Pressure, 227mm Length - SSF67 Series - SSF67A25B200


Control the level of fluid in your application with this float switch from Sensata Cynergy3. It’s mounted vertically inside your tank from the top or bottom, so it's a good option when side access is inconvenient. Thanks to its 316-grade stainless steel body, it's durable and corrosion-resistant for use in demanding environments. When connected to an alarm or control system, it alerts you when liquid rises or falls outside a pre-set range, helping to prevent underfilling and overfilling.

Features & Benefits


• Maximum pressure of 10 bar for use in heavy-duty applications

• Cable length of 1m for an easy connection to the control circuit

• Nitrile gasket is resistant to chemicals and moisture for a leakproof seal

• EFTE cable sheath for effective insulation and resistance to chemicals

• Maximum switching voltage of 250V AC and 120V DC for use in low-power systems

How do I install this unit?


This float switch is designed for mounting on the inside of your tank. When installing it, ensure that the M16 thread and cable entry are placed above the highest level of the liquid.

Related links