Cynergy3 RSF50 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 120 V dc dc Max

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$42.85

(exc. GST)

$47.14

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$42.85-
6 - 11$42.021%
12 +$41.223%

*price indicative

RS Stock No.:
725-9940
Distrelec Article No.:
300-22-166
Mfr. Part No.:
RSF58Y100RC
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

NO/NC

Housing Material

Polypropylene

Cable Length

1m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum AC Voltage

240V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

UL

Series

RSF50

Hazardous Area Certification

No

COO (Country of Origin):
CN

Sensata Cynergy3 Internal Mount Vertical Float Switch, NO/NC, 1m - RSF50 Series - RSF58Y100RC


Regulate liquid levels in your tank or sump with this Sensata Cynergy3 float switch. Changes in liquid level cause the float to move which brings the internal magnet into close proximity with the reed switch, activating an open or closed circuit. This compact and durable device is most commonly used to operate a pump, and typical applications include vending machines, printing systems and chemical-dosing equipment. It can be fitted to the top or bottom of your tank to suit your access needs.

Features & Benefits


• NO (normally open) or NC (normally closed) options for flexibility when designing your electrical circuit

• Wide operating temperature range of -20°C to +100°C for use in challenging environments

• 1m cable gives connection flexibility when installing

• Standard M12 mounting thread for universal connections

What different features do RSF50 series float switches have?


Expertly designed Sensata Cynergy3 float switches are manufactured in a variety of durable plastics. They also come with a choice of gasket materials to suit the most commonly used liquids. Conveniently, the action of all of the switches can be reversed by removing the float, inverting it, then refitting it to the stem.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy