Gems Sensors Horizontal, Vertical Viton Float Switch, 300 mm Cable, Direct Load, 115 V ac ac Max, 30 V dc dc Max
- RS Stock No.:
- 395-7167
- Mfr. Part No.:
- 187585
- Brand:
- Gems Sensors
Get a bulk buy discount
Add 6 more to save $21.36
View bulk pricing optionsSubtotal (1 unit)*
$170.06
(exc. GST)
$187.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $170.06 | - |
| 6 - 11 | $166.50 | $21.36 |
| 12 + | $163.60 | $77.52 |
*price indicative
- RS Stock No.:
- 395-7167
- Mfr. Part No.:
- 187585
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Horizontal, Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Polysulfone | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -17.8°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 115V ac | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 40mA | |
| Maximum Pressure | 150psi | |
| Gasket Material | Viton | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Horizontal, Vertical | ||
Switch Output Direct Load | ||
Housing Material Polysulfone | ||
Cable Length 300mm | ||
Minimum Operating Temperature -17.8°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 115V ac | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 40mA | ||
Maximum Pressure 150psi | ||
Gasket Material Viton | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Solid State Electro-Optic Level Sensors
Can be mounted in any position as either a high or low level alarm
Wet or dry sinking models available (N/O or N/C). Wet sinking switches on the presence of liquid, dry on the absence
Open collector output
Non ESD sensitive
Polysulfone wetted parts
Flange mount via 19mm hole or Flush mount (M12 x 1mm)
Flange-mount versions with Viton seal are suitable for thin-walled tanks, etc
Electrical connection via leadwire 22 awg PVC 0.3m
Approvals
CE
Related links
- Gems Sensors ELS-1100 Series Horizontal 0.3 m Cable 220 V ac ac Max, 30 V dc
- Gems Sensors Vertical 0.3 m Cable 30 V dc dc Max
- Gems Sensors Horizontal Direct Load
- Gems Sensors Horizontal 1 m Cable 220 V ac ac Max, 200 V dc dc Max
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- RS PRO CSSF24 Series Horizontal Float Switch Direct Load 300 V dc dc Max
- Sensata / Cynergy3 SSF29 Series Horizontal Float Switch Direct Load 300 V dc dc Max
- Pepperl + Fuchs LFL2 Series Horizontal Float Switch Direct Load 150 V dc dc Max
