Gems Sensors Vertical, Horizontal Float Switch, 1 m Cable, Relay, 220 V ac ac Max, 200 V dc dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$258.06

(exc. GST)

$283.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$258.06
6 - 11$253.96
12 +$249.45

*price indicative

RS Stock No.:
395-7050
Mfr. Part No.:
011-1900
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Float Switch

Mount Type

Vertical, Horizontal

Switch Output

Relay

Housing Material

Brass, Nitrile Butadiene Rubber

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

220V ac

Maximum DC Voltage

200V dc

Maximum Current

500mA

Maximum Pressure

10bar

Standards/Approvals

CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
US

Metal Level Switches – Series 1900


With large float displacement, switch withstands rough service

IP64 rated

Output is SPST normally open

Suitable for high viscosity liquids

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy