WIKA L-FLS-M Series Threaded Float Switch, 1 m Cable, SPDT, 50 V ac ac Max, 75 V dc dc Max

Subtotal (1 unit)*

$349.84

(exc. GST)

$384.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.84

*price indicative

RS Stock No.:
269-0815
Mfr. Part No.:
48778746
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Float Switch

Mount Type

Threaded

Switch Output

SPDT

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Maximum AC Voltage

50V ac

Maximum DC Voltage

75V dc

Maximum Current

250mA

Maximum Pressure

1bar

Standards/Approvals

No

Series

L-FLS-M

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube.

Large range of application due to the simple, proven functional principle

For harsh operating conditions and long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy