WIKA L-FLS-S Series Threaded Float Switch, SPDT, 250 V ac ac Max, 250 V dc dc Max
- RS Stock No.:
- 269-0487
- Mfr. Part No.:
- 48752475
- Brand:
- WIKA
Subtotal (1 unit)*
$2,680.23
(exc. GST)
$2,948.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,680.23 |
*price indicative
- RS Stock No.:
- 269-0487
- Mfr. Part No.:
- 48752475
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V dc | |
| Maximum Current | 1.5A | |
| Maximum Pressure | 1bar | |
| Standards/Approvals | TV 13 ATEX 7399 | |
| Hazardous Area Certification | ATEX Ex d | |
| Series | L-FLS-S | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V dc | ||
Maximum Current 1.5A | ||
Maximum Pressure 1bar | ||
Standards/Approvals TV 13 ATEX 7399 | ||
Hazardous Area Certification ATEX Ex d | ||
Series L-FLS-S | ||
- COO (Country of Origin):
- FR
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube. Within the guide tube is fitted a reed contact, which is energised, through the non-magnetic walls of the float and guide tube, by the approach of the float magnet. By using a magnet and reed contact the switching operation is non-contact, free from wear and needs no power supply.
Large range of application due to the simple, proven functional principle
For harsh operating conditions and long service life
- RS Stock No. 2690726
- Mfr. Part No. 48774440
Each
$921.18
- RS Stock No. 2689486
- Mfr. Part No. 48789989
Each
$992.89
- RS Stock No. 1946340
- Mfr. Part No. S36DA/F84
Each
$1,940.17
- RS Stock No. 2690574
- Mfr. Part No. 48765496
Each
$313.97
Related links
- WIKA ERPP Series Threaded Float Switch SPDT 230 V dc dc Max
- RS PRO Threaded Mount Float Switch 300 V ac ac Max, 250 V dc dc Max
- WIKA ARV Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-2000 Series Threaded Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch 100 V ac ac Max, 100 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max












