WIKA L-FLS-P Series Threaded Float Switch, 250 mm Cable, SPDT, 230 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 269-1233
- Mfr. Part No.:
- 48698015
- Brand:
- WIKA
Subtotal (1 unit)*
$328.21
(exc. GST)
$361.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.21 |
*price indicative
- RS Stock No.:
- 269-1233
- Mfr. Part No.:
- 48698015
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Threaded | |
| Switch Output | SPDT | |
| Housing Material | Polypropylene | |
| Cable Length | 250mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 230V dc | |
| Maximum Current | 1A | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | No | |
| Series | L-FLS-P | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Threaded | ||
Switch Output SPDT | ||
Housing Material Polypropylene | ||
Cable Length 250mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 230V dc | ||
Maximum Current 1A | ||
Maximum Pressure 3bar | ||
Standards/Approvals No | ||
Series L-FLS-P | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The WIKA float switch is simple to mount and maintenance-free, so the costs of mounting, commissioning and operation are low. A float with a permanent magnet moves reliably along with the liquid level on a guide tube.
Large range of application due to the simple, proven functional principle
For harsh operating conditions and long service life
- RS Stock No. 2691168
- Mfr. Part No. 48666275
Each
$919.66
- RS Stock No. 2691268
- Mfr. Part No. 48715271
Each
$1,154.12
- RS Stock No. 2689635
- Mfr. Part No. 48796825
Each
$329.32
- RS Stock No. 2691190
- Mfr. Part No. 48686602
Each
$1,541.44
Related links
- WIKA ERPP Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ERV Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ABRPP Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA ARV2 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-5000 Series Threaded Float Switch SPDT 230 V dc dc Max












