WIKA RLS-1000 Series Horizontal Float Switch, NC
- RS Stock No.:
- 268-9530
- Mfr. Part No.:
- 48791675
- Brand:
- WIKA
Subtotal (1 unit)*
$436.37
(exc. GST)
$480.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.37 |
*price indicative
- RS Stock No.:
- 268-9530
- Mfr. Part No.:
- 48791675
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NC | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | RLS-1000 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NC | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series RLS-1000 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Related links
- WIKA RLS-1000 Series Horizontal Float Switch, NC
- WIKA RLS-1000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch, NC
- WIKA RLS-1000 Series Threaded Float Switch SPDT 230 V dc dc Max
- WIKA RLS-1000 Series Threaded Float Switch SPDT 230 V dc dc Max
