Cynergy3 FLPV Series Vertical Nitrile Rubber (NBR) Float Switch, 214 mm Cable, SPST NC, 200 V ac ac Max, 120 V dc dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-8939
Mfr. Part No.:
FLPVA50B175
Brand:
Sensata / Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Cynergy3

Product Type

Float Switch

Mount Type

Vertical

Switch Output

SPST NC

Housing Material

316L Stainless Steel

Cable Length

214mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

79°C

Maximum AC Voltage

200V ac

Maximum DC Voltage

120V dc

Maximum Current

400mA

Maximum Pressure

10bar

Gasket Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Series

FLPV

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Cynergy3 FLPV series is a flameproof vertical float switch range which has been designed to give the user a long reach float switch with a number of switching options, to cater for a wide variety of system requirements. Manufactured in Stainless Steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. The switches are screw mounted vertically via a 1 ¼” BSP thread, and does not require access to the inside of the tank.

Dual switch point for high/low indication

Stainless Steel 316L material

PED Approved (10 Bar)

G1 ¼” mounting thread (optional flange mount)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy