WIKA Horizontal Float Switch, 500 mm Cable, 1 NO, 50 V ac ac Max, 75 V dc dc Max
- RS Stock No.:
- 205-1291
- Mfr. Part No.:
- 13955
- Brand:
- WIKA
Subtotal (1 unit)*
$176.31
(exc. GST)
$193.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 December 2026
- Plus 20 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.31 |
*price indicative
- RS Stock No.:
- 205-1291
- Mfr. Part No.:
- 13955
- Brand:
- WIKA
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
| Brand | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | 1 NO | |
| Housing Material | Stainless Steel | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 75V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | EU declaration of conformity, RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output 1 NO | ||
Housing Material Stainless Steel | ||
Cable Length 500mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 75V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals EU declaration of conformity, RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WIKA HLS-M float switch for horizontal installation with miniature design.
Lateral installation in the tank
Operating temperature: T = -40 ... +120 °C
Operating pressure: P = 5 bar
Limit density: ? = 800 kg/m3
Space-saving installation
Switch consists of only one component
Related links
- WIKA HLS-M Series Horizontal Float Switch 1 NO 75 V dc dc Max
- Sensata / Cynergy3 SSF213 Series Horizontal Float Switch NO/NC 24 V dc dc Max
- WIKA HLS-M Series Horizontal Float Switch 1 NO 75 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max
- Sensata / Cynergy3 RSF40 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- WIKA HLS-M Series Horizontal Float Switch NO 75 V dc dc Max