RS PRO Internal Float Switch, 1 m Cable, NO/NC, 250 V ac ac Max, 120 V dc dc Max

Subtotal (1 unit)*

$528.02

(exc. GST)

$580.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 59 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.02

*price indicative

RS Stock No.:
191-9514
Distrelec Article No.:
304-04-171
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Float Switch

Mount Type

Internal

Switch Output

NO/NC

Housing Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

135°C

Maximum Operating Temperature

135°C

Maximum AC Voltage

250V ac

Maximum DC Voltage

120V dc

Maximum Current

600mA

Maximum Pressure

10bar

Standards/Approvals

No

Series

RS PRO

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO Internal Mounting Float Switch


The RS PRO 600mA internal mounting float switch has a total length of 177mm and a maximum switching voltage of 250VAC/120VDC. It has a stainless steel body has a NO/NC switch output. These float switches are designed to cater to a wide variety of system requirements. The switches are screw mount vertically via M16x2 thread, hence requiring access to the inside of the tank.

Features and Benefits


• 1m cable length

• Close tolerance switching

• High & low level switching

• Operating pressure of 10 bar

• Process temperatures up to 135°C

• Stainless steel 316L material

Applications


• This single float version gives high (make on rise) and low (make on fall) level indications for alarms and controls systems

• Aggressive liquids or hygienic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy