Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch, 1 m Cable, SPNO, 240 V ac ac Max, 120 V dc dc Max
- RS Stock No.:
- 174-8390
- Mfr. Part No.:
- LLF76Y100RN
- Brand:
- Cynergy3
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.64
(exc. GST)
$62.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.64 |
| 5 - 9 | $55.82 |
| 10 + | $54.27 |
*price indicative
- RS Stock No.:
- 174-8390
- Mfr. Part No.:
- LLF76Y100RN
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPNO | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | UL, WRAS | |
| Hazardous Area Certification | No | |
| Series | LLF70 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPNO | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals UL, WRAS | ||
Hazardous Area Certification No | ||
Series LLF70 | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Float Switch, Horizontal External Mounting Type, 600mA Maximum Switching Current - LLF70 Series - LLF76Y100RN
Reliably regulate liquid levels in tanks with this Sensata Cynergy3 horizontal external float switch. It's designed for mounting through a tank wall from the outside, making it ideal for tanks with no interior access. The nitrile gasket is resistant to wear and chemicals, so it will provide a durable seal to prevent leaks. The PPS body is resistant to abrasion and chemicals for use in demanding applications. You can use this float switch in vending machines, auxiliary tanks and commercial dishwashers.
Features & Benefits
• Cable length of 1m for a flexible electrical connection
• PVC cable sheath for protection against abrasion and moisture
• Maximum switching voltage of 240V AC and 120V DC for use in low-power applications
• Switch action can be reversed by inverting the float for versatility
• Maximum switching current of 600mA for energy efficiency
At what levels does this switch open and close?
This switch has a must-close level of 1mm and a must-open level of 10mm, so it's a good choice for applications where you need to monitor low volumes of liquid.
- RS Stock No. 1748397
- Mfr. Part No. LLF78Y100RN
Each
$49.89
- RS Stock No. 3389722
- Mfr. Part No. RSF73Y100RN
Each
$46.89
- RS Stock No. 3389744
- Mfr. Part No. RSF74Y100RN
Each
$44.47
- RS Stock No. 1748368
- Mfr. Part No. LLF48Y100RF
Each
$47.99
Related links
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF70 Series Horizontal Silicone Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Viton Float Switch SPNO 120 V dc dc Max












