Cynergy3 LLF40 Series Nitrile Float Switch, SPNO, 300 V ac Max, 300 V dc Max
- RS Stock No.:
- 174-8377
- Mfr. Part No.:
- LLF47HFP
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-8377
- Mfr. Part No.:
- LLF47HFP
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | SPNO | |
| Housing Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 300V | |
| Maximum DC Voltage | 300V | |
| Maximum Current | 1A | |
| Gasket Material | Nitrile | |
| Standards/Approvals | UL | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Switch Output SPNO | ||
Housing Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 300V | ||
Maximum DC Voltage 300V | ||
Maximum Current 1A | ||
Gasket Material Nitrile | ||
Standards/Approvals UL | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
The LLF40 series is designed as a compact internal fitting device, with a wide range of options, making this ideal for size sensitive applications. Mounting of this series requires access to the inside of the tank. These devices are particularly suitable for detecting low levels of liquids in the bottom of tanks and containers, and for lower SG liquids. Typical applications include vending machines, commercial washing machines and evaporator units. They are manufactured in a variety of materials with a choice of gasket materials, to suit most commonly used liquids. The switch action may be reversed by rotating the device through 180º. Available with flying leads or M12 socket for electrical connection. Cable sets with M12 plugs are also available.
Suitable for low specific gravity liquids (0.7 S.G.)
Very low level sensing
Class leading compact design
Flying Lead or M12 plug connection
Available in Nylon, Polypropylene, PPS or PVDF
25VA & 100VA versions
Related links
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Viton Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 300 V
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
