Cynergy3 LLF40 Series Nitrile Float Switch, SPNO, 240 V ac Max, 120 V dc Max
- RS Stock No.:
- 174-8373
- Mfr. Part No.:
- LLF44YFP
- Brand:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$39.55
(exc. GST)
$43.50
(inc. GST)
- RS Stock No.:
- 174-8373
- Mfr. Part No.:
- LLF44YFP
- Brand:
- Cynergy3
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
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Switch Output | SPNO | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 120V | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile | |
| Standards/Approvals | WRAS | |
| Series | LLF40 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Switch Output SPNO | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 120V | ||
Maximum Current 600mA | ||
Gasket Material Nitrile | ||
Standards/Approvals WRAS | ||
Series LLF40 | ||
- COO (Country of Origin):
- GB
Cynergy3 External Low Level Float Switch
The Cynergy3 internal low-level float switch has a polypropylene body. This device is particularly suitable for detecting low-levels of liquid at the bottom of the tanks and containers and for lower SG liquids. The switch action can be reversed by rotating the device through 180°. Cable sets with M12 plugs are also available.
Features and Benefits
• Class leading compact design
• M12 plug connection
• Power capacity is 25VA
• Very low level sensing
Applications
• Commercial washing machines
• Evaporator units
• Size sensitive applications
• Vending machines
Certifications
• WRAS
Related links
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 LLF40 Series Viton Float Switch 240 V ac Max, 120 V dc Max
- Sensata / Cynergy3 LLF40 Series Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Sensata / Cynergy3 LLF40 Series Horizontal Nitrile Rubber (NBR) Float Switch SPNO 120 V dc
- Sensata / Cynergy3 LLF40 Series Viton Float Switch SPNO 120 V dc Max
- Sensata / Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 240 V ac Max, 120 V dc Max