Cynergy3 MC Series Cable Float Switch, 5 m Cable, NO, 60 V dc dc Max

Subtotal (1 unit)*

$534.62

(exc. GST)

$588.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$534.62

*price indicative

RS Stock No.:
124-2599
Mfr. Part No.:
MC050AH/RS
Brand:
Cynergy3
Find similar products by selecting one or more attributes.
Select all

Brand

Cynergy3

Product Type

Float Switch

Mount Type

Cable

Switch Output

NO

Housing Material

304 Stainless Steel

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

130°C

Maximum DC Voltage

60V dc

Maximum Current

250mA

Maximum Pressure

4bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

MC

COO (Country of Origin):
CN

Sensata Cynergy3 Float Switch, 5m Cable Length, 60V DC Maximum Voltage - MC050AH/RS


Use this robust float switch from Sensata Cynergy3 to monitor and control liquid levels in high-temperature industrial systems. This measuring device consists of a spherical float made of stainless steel that's resistant to corrosion and wear. It can also withstand liquid temperatures ranging from 0°C to +130°C, so it's suitable for use in demanding environments. The cable has a silicone outer sheath for resistance to impact and heat. You'll commonly find this float switch used in large tanks in the oil and gas industries.

Features & Benefits


• Maximum current rating of 250mA for energy efficiency

• Ample cable length of 5m for a flexible electrical connection

• Earth wire is included to conduct excess energy to the ground for increased electrical safety

• Gold-plated contacts for high conductivity and resistance to corrosion to ensure a reliable connection

• Voltage rating of 60V DC for use in low-power applications

How long will this float switch last?


This float switch has a robust electrical lifespan of 200,000 operations, so it will last a long time without the need for frequent replacement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy