Gems Sensors LS-3 Series Vertical Float Switch, 610 mm Cable, SPST NO/NC, 240 V ac ac Max
- RS Stock No.:
- 122-8385
- Mfr. Part No.:
- 177818
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$53.17
(exc. GST)
$58.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.17 |
*price indicative
- RS Stock No.:
- 122-8385
- Mfr. Part No.:
- 177818
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | SPST NO/NC | |
| Housing Material | Nylon | |
| Cable Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum Pressure | 10.3bar | |
| Standards/Approvals | CE, CSA, EU-directive 2011/65/EC, UL | |
| Series | LS-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output SPST NO/NC | ||
Housing Material Nylon | ||
Cable Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Maximum AC Voltage 240V ac | ||
Maximum Pressure 10.3bar | ||
Standards/Approvals CE, CSA, EU-directive 2011/65/EC, UL | ||
Series LS-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
Gems Sensors LS-3
The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.
Related links
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NC, 240 V ac ac Max
- Gems Sensors LS-3 Series Vertical Float Switch SPST NO/NC, 240 V ac ac Max
- Gems Sensors LS-7480 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NO
- Gems Sensors LS-1700 Series Vertical Float Switch SPST NC
- Gems Sensors LS-159000 Series Vertical Float Switch SPST NC
