Telemecanique Sensors 9037h Series Screw Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max

Subtotal (1 unit)*

$3,242.78

(exc. GST)

$3,567.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,242.78

*price indicative

RS Stock No.:
435-408
Mfr. Part No.:
9037HW30Z20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Float Switch

Mount Type

Screw

Switch Output

2 NC DPST

Housing Material

Cast Aluminium

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

121°C

Maximum AC Voltage

475V ac

Maximum DC Voltage

230V dc

Standards/Approvals

UL 508, CE

Hazardous Area Certification

No

Series

9037h

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy