Texas Instruments SN74LS107AN 2 Flip Flop IC LS, 14-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
809-5630
Mfr. Part No.:
SN74LS107AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

LS

Clock Frequency

45MHz

Polarity

Inverting, Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

14

Maximum Supply Voltage

5.25V

Trigger Type

Negative Edge

Minimum Operating Temperature

0°C

Flip-Flop Type

JK Type

Maximum Propagation Delay Time @ CL

20ns

Number of Elements per Chip

2

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

19.69mm

Series

SN74LS107AN

Height

4.57mm

Automotive Standard

No

74LS Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy