Texas Instruments SN74LS73AN 2 Flip Flop IC LS, 14-Pin PDIP
- RS Stock No.:
- 709-2980
- Mfr. Part No.:
- SN74LS73AN
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.21
(exc. GST)
$26.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 left, ready to ship from another location
- Plus 260 left, shipping from 10 November 2026
- Plus 105 left, shipping from 10 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.842 | $24.21 |
*price indicative
- RS Stock No.:
- 709-2980
- Mfr. Part No.:
- SN74LS73AN
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Product Type | Flip Flop IC | |
| Input Type | Single Ended | |
| Clock Frequency | 45MHz | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 4.75V | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5.25V | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Minimum Operating Temperature | 0°C | |
| Flip-Flop Type | JK Type | |
| Trigger Type | Negative Edge | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | SN74LS73AN | |
| Standards/Approvals | EN 61340-5-1 | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Product Type Flip Flop IC | ||
Input Type Single Ended | ||
Clock Frequency 45MHz | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 4.75V | ||
Package Type PDIP | ||
Maximum Supply Voltage 5.25V | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Minimum Operating Temperature 0°C | ||
Flip-Flop Type JK Type | ||
Trigger Type Negative Edge | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 70°C | ||
Series SN74LS73AN | ||
Standards/Approvals EN 61340-5-1 | ||
Length 19.3mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
74LS Family Flip-Flops & Latches, Texas Instruments
74LS Family
Related links
- Texas Instruments 2 Flip Flop IC LS, 14-Pin PDIP
- Texas Instruments SN74LS107AN 2 Flip Flop IC LS, 14-Pin PDIP
- Texas Instruments SN74LS74AN 2 Flip Flop IC LS, 14-Pin PDIP
- Texas Instruments 2 Flip Flop IC LS 14-Pin CDIP
- Texas Instruments SN54LS74AJ 2 Flip Flop IC LS 14-Pin CDIP
- Texas Instruments SN74LS112AN 2 Flip Flop IC LS, 16-Pin PDIP
- Texas Instruments 2 Flip Flop IC LS, 16-Pin PDIP
- Texas Instruments 8 Flip Flop IC LS 20-Pin PDIP
