- RS Stock No.:
- 606-1506
- Mfr. Part No.:
- HD74LV374AT-E
- Brand:
- Renesas Electronics
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.106
(exc. GST)
$1.217
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.106 | $5.53 |
125 - 495 | $1.098 | $5.49 |
500 - 1245 | $1.084 | $5.42 |
1250 - 2495 | $1.07 | $5.35 |
2500 + | $1.056 | $5.28 |
*price indicative |
- RS Stock No.:
- 606-1506
- Mfr. Part No.:
- HD74LV374AT-E
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 19.3 ns @ 2.5 V |
Dimensions | 6.8 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2 V |
Height | 1mm |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 6.8mm |
Propagation Delay Test Condition | 50pF |
Related links
- Nexperia 74LVC273PW D Type Flip-Flop, 20-Pin TSSOP
- Nexperia 74HCT273D D Type Flip-Flop, 20-Pin SOIC
- Texas Instruments CD74ACT273PWR D Flip-Flop Octal D Type Flip Flop Voltage
- onsemi MM74HC74AM Dual D Type Octal D Type Flip Flop 14-Pin SOIC
- onsemi MC74HC74ADG D Flip-Flop Flip Flop IC LSTTL TTL, 14-Pin SOIC
- Nexperia 74LVC74APW D Type Flip-Flop, 14-Pin TSSOP
- Texas Instruments SN74AHC273PW D Flip-Flop Octal D Type Flip Flop, Current
- onsemi MC74HC74ADTR2G D Flip-Flop Flip Flop IC LSTTL TTL, 14-Pin TSSOP