onsemi MC74HCT273ADWG 1 Flip Flop IC HCT, TTL, 20-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.70

(exc. GST)

$19.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.708$17.70
125 +$0.699$17.48

*price indicative

Packaging Options:
RS Stock No.:
186-9429
Mfr. Part No.:
MC74HCT273ADWG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

HCT

Product Type

Flip Flop IC

Input Type

CMOS

Output Type

TTL

Clock Frequency

20MHz

Polarity

Non-Inverting

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

20

Maximum Propagation Delay Time @ CL

35ns

Flip-Flop Type

D Flip-Flop

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Length

12.95mm

Series

MC74HCT273ADWG

Height

2.4mm

Standards/Approvals

No

Automotive Standard

No

High-Performance Silicon-Gate CMOS The MC74HCT273A may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT273A is identical in pinout to the LS273. This device consists of eight D flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-to-high transition of the Clock input. Reset is asynchronous and active low.

Output Drive Capability: 10 LSTTL Loads

TTL/NMOS Compatible Input Levels

Outputs Directly Interface to CMOS, NMOS and TTL

Operating Voltage Range: 4.5 to 5.5 V

Low Input Current: 1.0 μA

Chip Complexity: 284 FETs or 71 Equivalent Gates

These devices are available in Pb-free package(s). Specifications herein apply to both standard and Pb-free devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy