Texas Instruments CD74HCT74E 2 Flip Flop IC HCT, 14-Pin PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$18.95

(exc. GST)

$20.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
25 - 100$0.758$18.95
125 +$0.682$17.05

*price indicative

RS Stock No.:
144-9905
Mfr. Part No.:
CD74HCT74E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Flip Flop IC

Logic Family

HCT

Input Type

Single Ended

Clock Frequency

16MHz

Polarity

Inverting, Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.5V

Pin Count

14

Maximum Supply Voltage

5.5V

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

53ns

Minimum Operating Temperature

-55°C

Trigger Type

Positive Edge

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

CD74HCT74E

Height

4.57mm

Length

19.3mm

Automotive Standard

No

74HCT Family Flip-Flops & Latches, Texas Instruments


Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy