RS PRO Hose Pipe, 4 bar, 5 m Long
- RS Stock No.:
- 136-9435
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$572.92
(exc. GST)
$630.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $572.92 |
| 5 + | $471.52 |
*price indicative
- RS Stock No.:
- 136-9435
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hose Pipe | |
| Length | 5m | |
| Colour | Clear | |
| Bend Radius | 342mm | |
| Reinforced | Yes | |
| Material | Polyvinyl Chloride | |
| Application | Industrial | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Pipe | ||
Length 5m | ||
Colour Clear | ||
Bend Radius 342mm | ||
Reinforced Yes | ||
Material Polyvinyl Chloride | ||
Application Industrial | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.
Features and Benefits
• Smooth bore
• Clear flexible PVC cover
• UV resistant
• Tough, flexible and durable under normal operating conditions
• Crush resistant helix
• Cross section maintained even when highly flexed
• Non-toxic
• Independently tested to European Food Regulation 10/2011
• Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
• RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
Note
They are anti-static, thanks to the copper wire bonded to the outside of the hose. Thus enabling the hose to discharge static electricity.
