JG Speedfit Hose Assembly 22 mm Female BSP, 6 bar, 300 mm Long Threaded

Get a bulk buy discount

Add 26 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$82.91

(exc. GST)

$91.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 24$41.455$82.91-
26 - 48$40.91$81.821%
50 +$40.11$80.223%

*price indicative

RS Stock No.:
363-0660
Mfr. Part No.:
FLX22P
Brand:
JG Speedfit
Find similar products by selecting one or more attributes.
Select all

Brand

JG Speedfit

Product Type

Hose Assembly

Length

300mm

Connection Size A

22 mm

Connection Type B

Threaded

Connection Size B

3/4 in

Connection Gender B

Female

Connection Standard B

BSP

Reinforced

No

Application

Potable Water

Maximum Operating Pressure

6 bar

Maximum Operating Temperature

65°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Push-Fit Flexi Hoses (Speedfit)


Hose assemblies 300mm long

Choice of end connections

Fibre washer included with female assembly

WRAS approved

To ISO 9001; BS 7291 Part 1 and 3, Class S

Suitable for potable water

Suitable for domestic hot and cold water up to 65°C

Maximum working pressure 10 bar (145 psi)

Aquavend tubing, stainless steel outer braiding

Warning

Not suitable for central heating systems.

Approvals

WRC

Standards

ISO 9001; BS 7291 Part 1 and 3, Class S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy