RS PRO Grey Polyurethane, Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 76 mm ID
- RS Stock No.:
- 136-9457
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$948.91
(exc. GST)
$1,043.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $948.91 |
| 5 + | $780.99 |
*price indicative
- RS Stock No.:
- 136-9457
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 76mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyurethane, Polyvinyl Chloride | |
| Outside Diameter | 84.8mm | |
| Colour | Grey | |
| Bend Radius | 76mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 76mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyurethane, Polyvinyl Chloride | ||
Outside Diameter 84.8mm | ||
Colour Grey | ||
Bend Radius 76mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Polyurethane Ducting Hose
This high flexibility polyurethane duction hose from our own RS PRO brand is reinforced with a rigid crush resistant grey PVC helix. CPU ducting is manufactured from polyether polyurethane offering excellent resistance to hydrolysis.
Features and Benefits
• Tough, flexible and extremely durable under normal operating conditions
• The cross section is maintained even when highly flexed
• Minimum frictional loss is achieved by the smooth bore
• Suitable for food contact
• CPUAS has a nine-strand copper wire bonded to the outside of the hose, enabling the discharge of static electricity
Specifications
• Temperature range -25°C to +85°C
• Colour – clear, grey helix
• Suitable for wet or dry media
• Independently tested to European Food Regulation 10/2011
• RoHS and REACH compliant
Applications
This RS PRO clear Polyurethane Ducting Hose is suitable for abrasive applications on:
• Industrial cleaners
• The extraction of fumes
• Grit
• Sugar
• Grain
• Wood chippings
• Sawdust
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 76 mm ID
- RS PRO Grey Polyurethane 10 m, 51 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 76 mm ID
- Contitech Grey Polyethylene Terephthalate 12 m, 76 mm ID
- Contitech Clear Polyurethane Reinforced Flexible Ducting 76 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 76 mm ID
- RS PRO Grey Polyvinyl Chloride 10 m, 63 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 127 mm ID
