Contitech Clear Polyurethane Reinforced Flexible Ducting, 10 m

Subtotal (1 unit)*

$279.83

(exc. GST)

$307.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.83

*price indicative

RS Stock No.:
125-9371
Mfr. Part No.:
9130550450010
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Flexible Ducting

Length

10m

Material

Polyurethane

Outside Diameter

50mm

Colour

Clear

Bend Radius

45mm

Reinforced

Yes

Standards/Approvals

DIN 4102-B1

RoHS Status: Exempt

COO (Country of Origin):
IT

Merlett Superflex Polyurethane R Hose


The Superflex PU R hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits


• Smooth surfaces

• Flexible

• Abrasion resistant

• Temperature range -40°C to 90°C

• Crush resistant

• Self-extinguishing

• Ozone resistant

• Easy opening

Product Application Information


Ideal for use in industry, agriculture and building.

Polyurethane Hose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy