Contitech Clear Polyurethane Reinforced Flexible Ducting, 10 m, 40 mm ID

Subtotal (1 unit)*

$192.53

(exc. GST)

$211.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.53

*price indicative

RS Stock No.:
125-9360
Mfr. Part No.:
9130660400010
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Flexible Ducting

Inside Diameter

40mm

Length

10m

Material

Polyurethane

Outside Diameter

45mm

Colour

Clear

Bend Radius

10mm

Reinforced

Yes

Standards/Approvals

DIN 4102-B1

RoHS Status: Exempt

COO (Country of Origin):
IT

Merlett Superflex Polyurethane LR Hose


The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits


• Smooth surfaces

• Flexible

• Abrasion resistant

• Temperature range -40°C to 90°C

• Crush resistant

• Self-extinguishing

• Ozone resistant

• Easy opening

Product Application Information


Ideal for use in industry, agriculture and building.

Polyurethane Hose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy