Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m
- RS Stock No.:
- 125-9326
- Mfr. Part No.:
- 9130010500010
- Brand:
- Contitech
Subtotal (1 unit)*
$499.92
(exc. GST)
$549.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.92 |
*price indicative
- RS Stock No.:
- 125-9326
- Mfr. Part No.:
- 9130010500010
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Thermoplastic Elastomer | |
| Outside Diameter | 56mm | |
| Colour | Black | |
| Bend Radius | 50mm | |
| Reinforced | Yes | |
| Standards/Approvals | ISO 291 | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Thermoplastic Elastomer | ||
Outside Diameter 56mm | ||
Colour Black | ||
Bend Radius 50mm | ||
Reinforced Yes | ||
Standards/Approvals ISO 291 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Superflex Calor Hose
The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant
Product Application Information
Ideal for use in industry and boating.
Rubber Hose
A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.
Related links
- Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 10 m
- Contitech Black Thermoplastic Elastomer Reinforced Flexible Ducting, 5 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 75 mm ID
- Contitech Clear Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting, 10 m
- Contitech Transparent Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Contitech Clear Polyurethane Reinforced Flexible Ducting 100 mm ID
