Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 75 mm ID
- RS Stock No.:
- 125-9339
- Mfr. Part No.:
- 9130090767610
- Brand:
- Contitech
Subtotal (1 unit)*
$471.31
(exc. GST)
$518.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.31 |
*price indicative
- RS Stock No.:
- 125-9339
- Mfr. Part No.:
- 9130090767610
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Inside Diameter | 75mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 83mm | |
| Colour | Black | |
| Bend Radius | 76mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Inside Diameter 75mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 83mm | ||
Colour Black | ||
Bend Radius 76mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Merlett Superflex KZ Hose
The Superflex KZ hose from Merlett is a soft PVC hose with galvanised steel spirals. The hose is self-extinguishing according to UL 94/VO and can be used for suction or the transport of air, gas, chips and gas.
Features and Benefits
• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant
Product Application Information
Ideal for use in industry.
- RS Stock No. 1259303
- Mfr. Part No. 9110030750000
Each
$1,225.64
- RS Stock No. 1259238
- Mfr. Part No. 841NG1M076
Each
$300.13
- RS Stock No. 0271420
- Mfr. Part No. A120805M007510
1 Reel of 10 Metre(s)
$268.37
- RS Stock No. 1259364
- Mfr. Part No. 9130660760010
Each
$789.78
Related links
- Contitech Blue Polyvinyl Chloride Reinforced Flexible Ducting 75 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 10 m
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 75 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 30 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting, 5 m
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 25 mm ID
- Contitech Black Polyvinyl Chloride Reinforced Flexible Ducting 32 mm ID
- Contitech Clear Polyvinyl Chloride Reinforced Flexible Ducting, 10 m












