Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m
- RS Stock No.:
- 124-644
- Mfr. Part No.:
- DUCT300-6M
- Brand:
- Fantech
Subtotal (1 unit)*
$132.75
(exc. GST)
$146.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.75 |
*price indicative
- RS Stock No.:
- 124-644
- Mfr. Part No.:
- DUCT300-6M
- Brand:
- Fantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fantech | |
| Product Type | Flexible Ducting | |
| Length | 6m | |
| Material | Fibre Woven Metal | |
| Outside Diameter | 300mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fantech | ||
Product Type Flexible Ducting | ||
Length 6m | ||
Material Fibre Woven Metal | ||
Outside Diameter 300mm | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Related links
- Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m
- Vent-Axia Flexible Duct, 6 m Length
- Fantech Silver Galvanised Steel Vent Grille, 88mm
- Fantech Silver Stainless Steel Vent Grille 100mm, 147 mm
- RS PRO Black Glass Fibre Reinforced Neoprene Reinforced Flexible Ducting 19mm Bend Radius
- Flexible Ducting
- Clear Flexible Ducting | RS
- Polyurethane Flexible Ducting | RS
