Fantech Silver Fibre Woven Metal Flexible Ducting, 6 m

Subtotal (1 unit)*

$77.89

(exc. GST)

$85.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.89

*price indicative

RS Stock No.:
124-634
Mfr. Part No.:
DUCT200-6M
Brand:
Fantech
Find similar products by selecting one or more attributes.
Select all

Brand

Fantech

Product Type

Flexible Ducting

Length

6m

Material

Fibre Woven Metal

Outside Diameter

200mm

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy