KTR Flexible Coupling Flector 55 mm
- RS Stock No.:
- 203-2425
- Mfr. Part No.:
- ROTEXGS24-64SHEL
- Brand:
- KTR
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$45.22
(exc. GST)
$49.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $45.22 | - |
| 13 - 24 | $44.31 | 2% |
| 25 + | $43.14 | 4% |
*price indicative
- RS Stock No.:
- 203-2425
- Mfr. Part No.:
- ROTEXGS24-64SHEL
- Brand:
- KTR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KTR | |
| Size | 55 mm | |
| Product Type | Flexible Coupling Flector | |
| Material | PUR | |
| Torque Rating | 75Nm | |
| Misalignment - Angular | 0.8° | |
| Misalignment - Axial | -0.5mm, 1.4mm | |
| Misalignment - Parallel | 70μm | |
| Select all | ||
|---|---|---|
Brand KTR | ||
Size 55 mm | ||
Product Type Flexible Coupling Flector | ||
Material PUR | ||
Torque Rating 75Nm | ||
Misalignment - Angular 0.8° | ||
Misalignment - Axial -0.5mm, 1.4mm | ||
Misalignment - Parallel 70μm | ||
- COO (Country of Origin):
- DE
The KTR ROTEX GS green coloured three part axial plug in vibration reducing jaw type coupling . Thus different hub designs and the different shore harnesses' offer the optimal coupling for each application in automation engineering. The coupling is used in machine tools, automation, power transmission, medical technology, packaging technology.
Maintenance-free
Electrically isolating
Failsafe
Backlash free
