- RS Stock No.:
- 203-2423
- Mfr. Part No.:
- ROTEXGS24-92SHEL
- Brand:
- KTR
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.06
(exc. GST)
$37.47
(inc. GST)
Units | Per unit |
1 - 12 | $34.06 |
13 - 24 | $33.09 |
25 + | $32.21 |
- RS Stock No.:
- 203-2423
- Mfr. Part No.:
- ROTEXGS24-92SHEL
- Brand:
- KTR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The KTR ROTEX GS yellow coloured three part axial plug in vibration reducing jaw type coupling . Thus different hub designs and the different shore harnesses' offer the optimal coupling for each application in automation engineering. The coupling is used in machine tools, automation, power transmission, medical technology, packaging technology.
Maintenance-free
Electrically isolating
Failsafe
Backlash free
Electrically isolating
Failsafe
Backlash free
Specifications
Attribute | Value |
---|---|
Size | 55mm |
Coupling Types | Jaw Coupling |
Torque Rating | 35Nm |
Misalignment - Angular | 1° |
Misalignment - Axial | +1.4 → -0.5mm |
Misalignment - Parallel | 0.14mm |
Related links
- KTR Flexible Coupling Flector 80mm
- KTR Gear Coupling 14mm Bore, 37mm Length Coupler
- Rexnord Flexible Coupling Flector 3.5in
- Ruland Flexible Coupling Flector 25.4mm
- SKF Flexible Coupling Flector 235mm
- RS PRO Black Die Cast Aluminium Enclosure Flanged 139.6 x 63.8 x 55mm
- OPTIBELT Half Coupling Flange 55mm Bore, 65mm Length Half Coupling
- SKF Flexible Coupling Flector 165mm