Mascot Workwear 20084-932 White 15% Cotton, 85% Polyester Work Sweatshirt XS
- RS Stock No.:
- 281-7973
- Mfr. Part No.:
- 20084-932-0691XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)**
$111.69
(exc. GST)
$122.86
(inc. GST)
On back order for despatch 21/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $111.69 |
**price indicative
- RS Stock No.:
- 281-7973
- Mfr. Part No.:
- 20084-932-0691XS
- Brand:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Clothing Type | Work Sweatshirt | |
Gender | Unisex | |
Colour | White | |
Material | 15% Cotton, 85% Polyester | |
Hooded | No | |
Series | 20084-932 | |
Size | XS | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Clothing Type Work Sweatshirt | ||
Gender Unisex | ||
Colour White | ||
Material 15% Cotton, 85% Polyester | ||
Hooded No | ||
Series 20084-932 | ||
Size XS | ||
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m