Mascot Workwear 20384-788 Dark Navy 40% Recycled Polyester, 60% Organic Cotton Men Sweat Shirt M
- RS Stock No.:
- 120-546
- Mfr. Part No.:
- 20384-788-010M ONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)**
$74.46
(exc. GST)
$81.91
(inc. GST)
On back order for despatch 15/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $74.46 |
**price indicative
- RS Stock No.:
- 120-546
- Mfr. Part No.:
- 20384-788-010M ONE
- Brand:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Clothing Type | Sweat Shirt | |
Gender | Men | |
Size EUR | M | |
Colour | Dark Navy | |
Material | 40% Recycled Polyester, 60% Organic Cotton | |
Series | 20384-788 | |
Size | M | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Size EUR M | ||
Colour Dark Navy | ||
Material 40% Recycled Polyester, 60% Organic Cotton | ||
Series 20384-788 | ||
Size M | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch