Wurth Elektronik 4W620 Flat Cable Ferrite, 26 max. wires, Flat Cable Core 1.3 mm 34.8 mm
- RS Stock No.:
- 163-3524
- Mfr. Part No.:
- 7427217
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 100 units)*
$897.70
(exc. GST)
$987.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 100 - 400 | $8.977 | $897.70 | - |
| 500 + | $8.079 | $807.90 | 10% |
*price indicative
- RS Stock No.:
- 163-3524
- Mfr. Part No.:
- 7427217
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite | |
| Maximum Number of Wires | 26 | |
| Sub Type | Flat Cable Core | |
| Application | General Electronics | |
| Internal Width | 34.8mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 55Ω | |
| Internal Height | 1.3mm | |
| Openable | No | |
| External Depth | 10mm | |
| External Height | 6.5mm | |
| External Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite | ||
Maximum Number of Wires 26 | ||
Sub Type Flat Cable Core | ||
Application General Electronics | ||
Internal Width 34.8mm | ||
Material 4W620 | ||
Impedance at 100 MHz 55Ω | ||
Internal Height 1.3mm | ||
Openable No | ||
External Depth 10mm | ||
External Height 6.5mm | ||
External Width 40mm | ||
Standards/Approvals No | ||
Flat Cores
Wurth Elektronik WE – Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place. They have an operating temperature of -25°C to +125°C.
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Ferrite Sleeve Fixed 1.3 mm 34.8 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Flat Cable Core 28.5 mm 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite Split Flat Core 2 mm 34 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Fixed 1.3 mm 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
