Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
- RS Stock No.:
- 766-966
- Mfr. Part No.:
- 28R0945-000
- Brand:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.60
(exc. GST)
$0.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.60 |
| 25 - 99 | $0.52 |
| 100 - 499 | $0.32 |
| 500 + | $0.30 |
*price indicative
- RS Stock No.:
- 766-966
- Mfr. Part No.:
- 28R0945-000
- Brand:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Internal Width | 19mm | |
| Application | Emi/Rfi Suppression | |
| Minimum Frequency | 30MHz | |
| Material | Ferrite | |
| Impedance at 100 MHz | 112Ω | |
| Internal Height | 1.25mm | |
| Maximum Frequency | 500MHz | |
| Openable | No | |
| External Depth | 10mm | |
| External Width | 24mm | |
| Gapped | No | |
| External Height | 6.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Internal Width 19mm | ||
Application Emi/Rfi Suppression | ||
Minimum Frequency 30MHz | ||
Material Ferrite | ||
Impedance at 100 MHz 112Ω | ||
Internal Height 1.25mm | ||
Maximum Frequency 500MHz | ||
Openable No | ||
External Depth 10mm | ||
External Width 24mm | ||
Gapped No | ||
External Height 6.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Ribbon Core is designed for broadband EMI suppression across a wide frequency range. It is specifically engineered to be used with ribbon cables, providing effective interference reduction without requiring cable modification. This component is manufactured with high quality ferrite material to ensure durability, long service life, and compliance with environmental standards.
Shelf life of 30 years with lead free REACH and ROHS compliance
Supplied in bulk packaging with static insensitive design
