Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 83.4 mm
- RS Stock No.:
- 332-349
- Mfr. Part No.:
- 74272596
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 10 units)*
$370.83
(exc. GST)
$407.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 20 November 2026
- Plus 10 unit(s) shipping from 01 March 2027
- Plus 20 unit(s) shipping from 05 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | $37.083 | $370.83 |
*price indicative
- RS Stock No.:
- 332-349
- Mfr. Part No.:
- 74272596
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 1 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | EMI Suppression | |
| Application | Terminal, Easy to Mount, Interference Problems On Data Line, Computer | |
| Internal Width | 83.4mm | |
| Impedance at 100 MHz | 175Ω | |
| Material | 4W620 | |
| Openable | Yes | |
| External Depth | 110mm | |
| External Width | 110mm | |
| External Height | 15.3mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 1 | ||
Product Type Flat Cable Ferrite | ||
Sub Type EMI Suppression | ||
Application Terminal, Easy to Mount, Interference Problems On Data Line, Computer | ||
Internal Width 83.4mm | ||
Impedance at 100 MHz 175Ω | ||
Material 4W620 | ||
Openable Yes | ||
External Depth 110mm | ||
External Width 110mm | ||
External Height 15.3mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 13 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 27 mm
