Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 27 mm
- RS Stock No.:
- 332-334
- Mfr. Part No.:
- 7427257
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save $75.50
View bulk pricing optionsSubtotal (1 tray of 50 units)*
$150.45
(exc. GST)
$165.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 450 | $3.009 | $150.45 | - |
| 500 + | $2.858 | $142.90 | $75.50 |
*price indicative
- RS Stock No.:
- 332-334
- Mfr. Part No.:
- 7427257
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 1 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | EMI Suppression | |
| Application | Easy to Mount, Interference Problems On Data Line, Terminal, Computer | |
| Internal Width | 27mm | |
| Impedance at 100 MHz | 57Ω | |
| Material | 4W620 | |
| Openable | Yes | |
| External Depth | 12mm | |
| External Height | 6.6mm | |
| External Width | 33.5mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 1 | ||
Product Type Flat Cable Ferrite | ||
Sub Type EMI Suppression | ||
Application Easy to Mount, Interference Problems On Data Line, Terminal, Computer | ||
Internal Width 27mm | ||
Impedance at 100 MHz 57Ω | ||
Material 4W620 | ||
Openable Yes | ||
External Depth 12mm | ||
External Height 6.6mm | ||
External Width 33.5mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 27 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 13 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
