Wurth Elektronik 4W620 Openable Flat Cable Ferrite, 1 max. wires, EMI Suppression 34 mm
- RS Stock No.:
- 332-317
- Mfr. Part No.:
- 7427250
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$30.60
(exc. GST)
$33.66
(inc. GST)
Units | Per unit | Per Bag* |
|---|---|---|
| 2 + | $15.30 | $30.60 |
*price indicative
- RS Stock No.:
- 332-317
- Mfr. Part No.:
- 7427250
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Maximum Number of Wires | 1 | |
| Product Type | Flat Cable Ferrite | |
| Sub Type | EMI Suppression | |
| Internal Width | 34mm | |
| Application | Easy to Mount, Interference Problems On Data Line, Terminal, Computer | |
| Material | 4W620 | |
| Impedance at 100 MHz | 194Ω | |
| Openable | Yes | |
| External Depth | 45mm | |
| External Height | 13mm | |
| External Width | 45mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Maximum Number of Wires 1 | ||
Product Type Flat Cable Ferrite | ||
Sub Type EMI Suppression | ||
Internal Width 34mm | ||
Application Easy to Mount, Interference Problems On Data Line, Terminal, Computer | ||
Material 4W620 | ||
Impedance at 100 MHz 194Ω | ||
Openable Yes | ||
External Depth 45mm | ||
External Height 13mm | ||
External Width 45mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 34 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 13 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 26.6 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 83.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 52 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 33.4 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 65.3 mm
- Wurth Elektronik 4W620 Openable Flat Cable Ferrite EMI Suppression 27 mm
