Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 23 mm 1.5 mm
- RS Stock No.:
- 332-301
- Mfr. Part No.:
- 7427230
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 64 units)*
$385.54
(exc. GST)
$424.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 384 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 64 + | $6.024 | $385.54 |
*price indicative
- RS Stock No.:
- 332-301
- Mfr. Part No.:
- 7427230
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Sub Type | Ferrite Core | |
| Application | EMI Suppression | |
| Internal Width | 1.5mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 93Ω | |
| Internal Height | 23mm | |
| Openable | No | |
| External Depth | 18mm | |
| External Height | 28mm | |
| External Width | 7.7mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Sub Type Ferrite Core | ||
Application EMI Suppression | ||
Internal Width 1.5mm | ||
Material 4W620 | ||
Impedance at 100 MHz 93Ω | ||
Internal Height 23mm | ||
Openable No | ||
External Depth 18mm | ||
External Height 28mm | ||
External Width 7.7mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
Related links
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 23 mm 1.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 35 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 20 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 28 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 11 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core, Ferrite Core 27 mm